+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-01154

Power splitter; CEE 7/5 (E) socket,CEE 7/7 (E/F) plug; EXTREM


Manufacturer: KEL

Manufacturer part number:
W-01154
TME Symbol:
W-01154

Specification

Manufacturer
KEL
Type of connection cable
power splitter
IP rating
IP54
Number of sockets
3
Version
with earthing
Manufacturer series
EXTREM
Number of cores
3
Rated voltage
0.25kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connector colour
black
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Gross weight274.7 g
Certificates
EAN code5906197302291
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-01154
9 in TME stock
Net price for quantities from 1 pcs - 19.36 USDGross price for quantities from 1 pcs - 19.36 USD
Net price for quantities from 3 pcs - 17.98 USDGross price for quantities from 3 pcs - 17.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.