+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-01184

Extension lead; H07BQ-F; 3G2.5mm2; 25m; PUR; blue; Sockets no: 3


Manufacturer: KEL

Manufacturer part number:
W-01184
TME Symbol:
W-01184

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H07BQ-F
Cable structure
3G2.5mm2
Cable length
25m
Wire insulation material
PUR
IP rating
IP54
Insulation colour
blue
Number of sockets
3
Version
with earthing
Manufacturer series
EXTREM
Number of cores
3
Core section
2.5mm2
Rated voltage
0.25kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connector colour
black, blue
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Gross weight3.9336 kg
Certificates
EAN code5906197303304
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-01184
2 in TME stock
Net price for quantities from 1 pcs - 131.70 USDGross price for quantities from 1 pcs - 131.70 USD
Net price for quantities from 3 pcs - 122.29 USDGross price for quantities from 3 pcs - 122.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.