+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-01193

Extension lead; H05RR-F; 3G2.5mm2; 25m; rubber; black; 16A

Manufacturer: KEL

Manufacturer part number:
W-01193
TME Symbol:
W-01193

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G2.5mm2
Cable length
25m
Wire insulation material
rubber
Insulation colour
black
Number of sockets
3
Number of cores
3
Core section
1.5mm2
Rated voltage
0.25kV
Max. operating current
16A
Connector colour
black
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • indoor
  • outdoor
Gross weight3.0917 kg
Certificates
EAN code5906197303960
See other products in this category: Extension Power Cords KEL,
*
W-01193
1 in TME stock
Net price for quantities from 1 pcs - 74.27 USDGross price for quantities from 1 pcs - 74.27 USD
Net price for quantities from 3 pcs - 68.55 USDGross price for quantities from 3 pcs - 68.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.