+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-01492

Extension lead; H05VV-F; 3G1.5mm2; 2m; PVC; black; Sockets no: 7

Manufacturer: KEL

Manufacturer part number:
W-01492
TME Symbol:
W-01492

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
2m
Wire insulation material
PVC
Insulation colour
black
Number of sockets
7
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Cable application
indoor
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
  • USB A socket x2
  • USB C socket x3
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Gross weight606.4 g
Certificates
EAN code5902273442509
See other products in this category: Extension Power Cords KEL,
*
W-01492
1 in TME stock
Net price for quantities from 1 pcs - 43.40 USDGross price for quantities from 1 pcs - 43.40 USD
Net price for quantities from 3 pcs - 37.98 USDGross price for quantities from 3 pcs - 37.98 USD
Net price for quantities from 5 pcs - 35.26 USDGross price for quantities from 5 pcs - 35.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.