+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-30006

Extension lead; H05VV-F; 3G1.5mm2; 1.5m; PVC; white; Sockets no: 5


Manufacturer: PLASTROL

Manufacturer part number:
W-30006
TME Symbol:
W-30006

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
1.5m
Wire insulation material
PVC
Insulation colour
white
Number of sockets
5
Version
with switch
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Cable application
indoor
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
  • USB A socket
  • USB C socket
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Gross weight368 g
Certificates
EAN code5902273426578
See other products in this category: Extension Power Cords PLASTROL,
*
W-30006
3 in TME stock
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 10.34 USD
Net price for quantities from 3 pcs - 9.04 USDGross price for quantities from 3 pcs - 9.04 USD
Net price for quantities from 5 pcs - 8.40 USDGross price for quantities from 5 pcs - 8.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.