+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-96302

Extension lead; H05RR-F; 3G1.5mm2; 30m; rubber; black; reel; PRO


Manufacturer: PLASTROL

Manufacturer part number:
W-96302
TME Symbol:
W-96302

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
30m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
4
Version
reel
Manufacturer series
PRO
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Resistance to
moisture
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight5.2852 kg
Certificates
EAN code5902273434276
See other products in this category: Extension Power Cords PLASTROL,
See other products from this series.:
*
W-96302
1 in TME stock
Net price for quantities from 1 pcs - 68.60 USDGross price for quantities from 1 pcs - 68.60 USD
Net price for quantities from 3 pcs - 63.33 USDGross price for quantities from 3 pcs - 63.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.