+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-97137

Cable; H03VVH2-F,OMY; 2x0.5mm2; CEE 7/16 (C) plug,cables; PVC; 2m


Manufacturer: PLASTROL

Manufacturer part number:
W-97137
TME Symbol:
W-97137

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H03VVH2-F, OMY
Cable structure
2x0.5mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
white
Number of cores
2
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.23kV
Wire cross-section shape
flat
Cable/adapter structure
  • cables
  • CEE 7/16 (C) plug
Gross weight71.56 g
Certificates
EAN code5902273401445
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-97137
12 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 20 pcs - 2.34 USDGross price for quantities from 20 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs