+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-97162

Cable; H03VV-F,OMY; 3x0.75mm2; CEE 7/7 (E/F) plug angled,cables

Manufacturer: PLASTROL

Manufacturer part number:
W-97162
TME Symbol:
W-97162

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H03VV-F, OMY
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
16A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight286.2 g
Certificates
EAN code5902273401698
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-97162
0 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 5 pcs - 8.93 USDGross price for quantities from 5 pcs - 8.93 USD
Net price for quantities from 10 pcs - 7.94 USDGross price for quantities from 10 pcs - 7.94 USD
Net price for quantities from 20 pcs - 6.94 USDGross price for quantities from 20 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs