+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-97177

Cable; H03VV-F,OMY; 3x1.5mm2; CEE 7/7 (E/F) plug angled,cables


Manufacturer: PLASTROL

Manufacturer part number:
W-97177
TME Symbol:
W-97177

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H03VV-F, OMY
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
white
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight181.1 g
Certificates
EAN code5902273401841
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-97177
129 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 5.56 USDGross price for quantities from 5 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 20 pcs - 4.30 USDGross price for quantities from 20 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs