+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-97196

Cable; H05RR-F; 2x1.5mm2; CEE 7/17 (C) plug,cables; rubber; 5m


Manufacturer: PLASTROL

Manufacturer part number:
W-97196
TME Symbol:
W-97196

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H05RR-F
Cable structure
2x1.5mm2
Wire insulation material
rubber
Cable length
5m
Insulation colour
black
Number of cores
2
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Cable/adapter structure
  • cables
  • CEE 7/17 (C) plug
Gross weight493.9 g
Certificates
EAN code5902273402039
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-97196
3 in TME stock
Net price for quantities from 1 pcs - 13.21 USDGross price for quantities from 1 pcs - 13.21 USD
Net price for quantities from 5 pcs - 11.32 USDGross price for quantities from 5 pcs - 11.32 USD
Net price for quantities from 10 pcs - 10.06 USDGross price for quantities from 10 pcs - 10.06 USD
Net price for quantities from 20 pcs - 8.80 USDGross price for quantities from 20 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.