+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-97284

Extension lead; H05RR-F; 3G2.5mm2; 10m; rubber; black; 16A


Manufacturer: KEL

Manufacturer part number:
W-97284
TME Symbol:
W-97284

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G2.5mm2
Cable length
10m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
1
Manufacturer series
PROFESSIONAL
Number of cores
3
Core section
2.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight1.7413 kg
Certificates
EAN code5902273402671
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-97284
7 in TME stock
Net price for quantities from 1 pcs - 31.94 USDGross price for quantities from 1 pcs - 31.94 USD
Net price for quantities from 3 pcs - 29.48 USDGross price for quantities from 3 pcs - 29.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.