+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-97371

Extension lead; H05VV-F; 3G1.5mm2; 30m; PVC; black; Sockets no: 4


Manufacturer: KEL

Manufacturer part number:
W-97371
TME Symbol:
W-97371

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
30m
Wire insulation material
PVC
IP rating
IP20
Insulation colour
black
Number of sockets
4
Version
reel
Manufacturer series
STANDARD
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight4.1336 kg
Certificates
EAN code5902273402930
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-97371
1 in TME stock
Net price for quantities from 1 pcs - 71.09 USDGross price for quantities from 1 pcs - 71.09 USD
Net price for quantities from 3 pcs - 65.63 USDGross price for quantities from 3 pcs - 65.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.