+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PLASTROL | |
Type of connector | terminal block | |
Connector family | power supply | |
Rated voltage | 0.23kV | |
Mechanical mounting | for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Colour | orange | |
Wire cross-section | 6mm2 | |
Number of ways | 12 | |
Number of terminals | 24 |