+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98009

Cable; H05VV-F,OWY; 3x1.5mm2; CEE 7/7 (E/F) plug angled,cables

Manufacturer: PLASTROL

Manufacturer part number:
W-98009
TME Symbol:
W-98009

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H05VV-F, OWY
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
5m
Insulation colour
white
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.3kV/0.5kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight518.4 g
Certificates
EAN code5902273405658
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-98009
0 in TME stock
Net price for quantities from 1 pcs - 16.28 USDGross price for quantities from 1 pcs - 16.28 USD
Net price for quantities from 5 pcs - 13.95 USDGross price for quantities from 5 pcs - 13.95 USD
Net price for quantities from 10 pcs - 12.40 USDGross price for quantities from 10 pcs - 12.40 USD
Net price for quantities from 20 pcs - 10.86 USDGross price for quantities from 20 pcs - 10.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.