+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98339

Cable; H05VV-F; 2x1mm2; CEE 7/17 (C) plug,cables; PVC; 3m; white


Manufacturer: PLASTROL

Manufacturer part number:
W-98339
TME Symbol:
W-98339

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
2x1mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
white
Number of cores
2
Core section
1mm2
Max. operating current
16A
Rated voltage
0.25kV
Cable/adapter structure
  • cables
  • CEE 7/17 (C) plug
Gross weight205.3 g
Certificates
EAN code5902273406532
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-98339
12 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.66 USDGross price for quantities from 5 pcs - 5.66 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.