+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98389

Cable; H05VV-F; 3x2.5mm2; CEE 7/7 (E/F) plug,cables; PVC; 1.5m


Manufacturer: PLASTROL

Manufacturer part number:
W-98389
TME Symbol:
W-98389

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x2.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
white
Number of cores
3
Core section
2.5mm2
Max. operating current
16A
Rated voltage
0.25kV
IP rating
IP44
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug
Gross weight265.35 g
Certificates
EAN code5902273407096
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-98389
9 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 5 pcs - 6.75 USDGross price for quantities from 5 pcs - 6.75 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs