+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98437

Cable; H03VV-F,OMY; 3x1.5mm2; CEE 7/7 (E/F) plug angled,cables


Manufacturer: PLASTROL

Manufacturer part number:
W-98437
TME Symbol:
W-98437

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H03VV-F, OMY
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
10m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight941.5 g
Certificates
EAN code5902273407591
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-98437
1 in TME stock
Net price for quantities from 1 pcs - 27.88 USDGross price for quantities from 1 pcs - 27.88 USD
Net price for quantities from 5 pcs - 23.90 USDGross price for quantities from 5 pcs - 23.90 USD
Net price for quantities from 10 pcs - 21.25 USDGross price for quantities from 10 pcs - 21.25 USD
Net price for quantities from 20 pcs - 18.59 USDGross price for quantities from 20 pcs - 18.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs