+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98453

Cable; H07RN-F; 3x1.5mm2; CEE 7/7 (E/F) plug,cables; rubber; 4m


Manufacturer: PLASTROL

Manufacturer part number:
W-98453
TME Symbol:
W-98453

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H07RN-F
Cable structure
3x1.5mm2
Wire insulation material
rubber
Cable length
4m
Insulation colour
blue
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
IP rating
IP44
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug
Gross weight464.9 g
Certificates
EAN code5902273407621
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-98453
4 in TME stock
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 5 pcs - 16.68 USDGross price for quantities from 5 pcs - 16.68 USD
Net price for quantities from 10 pcs - 14.59 USDGross price for quantities from 10 pcs - 14.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.