+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98472

Extension lead; H05VV-F; 3G1mm2; 50m; PVC; orange; Sockets no: 4

Manufacturer: KEL

Manufacturer part number:
W-98472
TME Symbol:
W-98472

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1mm2
Cable length
50m
Wire insulation material
PVC
IP rating
IP20
Insulation colour
orange
Number of sockets
4
Version
reel
Manufacturer series
STANDARD
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Max. operating current
10A
Connector variant
UNI-Schuko plug
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight5.1883 kg
Certificates
EAN code5902273407751
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-98472
1 in TME stock
Net price for quantities from 1 pcs - 70.86 USDGross price for quantities from 1 pcs - 70.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts