+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98547

Cable; H05BQ-F; 2x1mm2; CEE 7/17 (C) plug,cables; PUR; 3.8m; black

Manufacturer: PLASTROL

Manufacturer part number:
W-98547
TME Symbol:
W-98547

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H05BQ-F
Cable structure
2x1mm2
Wire insulation material
PUR
Cable length
3.8m
Insulation colour
black
Number of cores
2
Core section
1mm2
Max. operating current
10A
Rated voltage
0.23kV
IP rating
IP20
Cable/adapter structure
  • cables
  • CEE 7/17 (C) plug
Gross weight239.5 g
Certificates
EAN code5902273408147
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-98547
4 in TME stock
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 5 pcs - 13.70 USDGross price for quantities from 5 pcs - 13.70 USD
Net price for quantities from 10 pcs - 12.17 USDGross price for quantities from 10 pcs - 12.17 USD
Net price for quantities from 20 pcs - 10.65 USDGross price for quantities from 20 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)