+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-98578

Cable; H07BQ-F; 2x1.5mm2; CEE 7/17 (C) plug,cables; PUR; 2m; black


Manufacturer: PLASTROL

Manufacturer part number:
W-98578
TME Symbol:
W-98578

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H07BQ-F
Cable structure
2x1.5mm2
Wire insulation material
PUR
Cable length
2m
Insulation colour
black
Number of cores
2
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.23kV
IP rating
IP20
Cable/adapter structure
  • cables
  • CEE 7/17 (C) plug
Gross weight198.4 g
Certificates
EAN code5902273408604
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-98578
6 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
Net price for quantities from 5 pcs - 11.48 USDGross price for quantities from 5 pcs - 11.48 USD
Net price for quantities from 10 pcs - 10.21 USDGross price for quantities from 10 pcs - 10.21 USD
Net price for quantities from 20 pcs - 8.93 USDGross price for quantities from 20 pcs - 8.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.