+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99173

Extension lead; H07BQ-F; 3G2.5mm2; 5m; PUR; blue; Sockets no: 1; 16A


Manufacturer: KEL

Manufacturer part number:
W-99173
TME Symbol:
W-99173

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H07BQ-F
Cable structure
3G2.5mm2
Cable length
5m
Wire insulation material
PUR
Insulation colour
blue
Number of sockets
1
Number of cores
3
Core section
2.5mm2
Rated voltage
0.25kV
Max. operating current
16A
Connector colour
blue, grey
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • indoor
  • outdoor
Gross weight891.7 g
Certificates
EAN code5902273411901
See other products in this category: Extension Power Cords KEL,
*
W-99173
3 in TME stock
Net price for quantities from 1 pcs - 39.52 USDGross price for quantities from 1 pcs - 39.52 USD
Net price for quantities from 3 pcs - 36.48 USDGross price for quantities from 3 pcs - 36.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.