+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99202

Extension lead; H05RR-F; 3G2.5mm2; 40m; rubber; black; 16A

Manufacturer: KEL

Manufacturer part number:
W-99202
TME Symbol:
W-99202

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G2.5mm2
Cable length
40m
Wire insulation material
rubber
IP rating
IP54
Insulation colour
black
Number of sockets
1
Version
with earthing
Number of cores
3
Core section
2.5mm2
Rated voltage
0.25kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connector colour
black
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Gross weight6.2444 kg
Certificates
EAN code5902273412182
See other products in this category: Extension Power Cords KEL,
*
W-99202
1 in TME stock
Net price for quantities from 1 pcs - 110.78 USDGross price for quantities from 1 pcs - 110.78 USD
Net price for quantities from 3 pcs - 102.26 USDGross price for quantities from 3 pcs - 102.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.