+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99277

Extension lead; H05RR-F; 3G1.5mm2; 50m; rubber; black; PB-HEAVY

Manufacturer: KEL

Manufacturer part number:
W-99277
TME Symbol:
W-99277

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
50m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
4
Version
reel, with earthing, with non-rotating sockets
Manufacturer series
PB-HEAVY
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Resistance to
mechanical stesses, moisture, to weather conditions
Operating temperature
-50...90°C
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • hand tools
  • indoor
  • industrial tools
  • motors
  • motors power 0,6/1 kV
  • outdoor
  • to work in difficult conditions
  • walk-in coolers
Connection cable features
  • metal reel
  • resettable thermal fuse
Gross weight8.8273 kg
Certificates
EAN code5902273412892
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-99277
0 in TME stock
Net price for quantities from 1 pcs - 155.09 USDGross price for quantities from 1 pcs - 155.09 USD
Net price for quantities from 3 pcs - 143.16 USDGross price for quantities from 3 pcs - 143.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.