+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99481

Cable; H07RN-F; 2x1.5mm2; CEE 7/17 (C) plug,cables; rubber; 10m


Manufacturer: PLASTROL

Manufacturer part number:
W-99481
TME Symbol:
W-99481

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H07RN-F
Cable structure
2x1.5mm2
Wire insulation material
rubber
Cable length
10m
Insulation colour
black
Number of cores
2
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.23kV
IP rating
IP44
Cable/adapter structure
  • cables
  • CEE 7/17 (C) plug
Gross weight1.1458 kg
Certificates
EAN code5902273414100
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-99481
9 in TME stock
Net price for quantities from 1 pcs - 20.72 USDGross price for quantities from 1 pcs - 20.72 USD
Net price for quantities from 5 pcs - 18.65 USDGross price for quantities from 5 pcs - 18.65 USD
Net price for quantities from 10 pcs - 16.58 USDGross price for quantities from 10 pcs - 16.58 USD
Net price for quantities from 20 pcs - 14.51 USDGross price for quantities from 20 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.