+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99485

Extension lead; H05RR-F; 3G1.5mm2; 3m; rubber; black; Sockets no: 3


Manufacturer: PLASTROL

Manufacturer part number:
W-99485
TME Symbol:
W-99485

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
3m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
3
Version
with flap, with switch
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connection cable features
possibility to fix socket to surface
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight589.4 g
Certificates
EAN code5902273414131
See other products in this category: Extension Power Cords PLASTROL,
*
W-99485
10 in TME stock
Net price for quantities from 1 pcs - 15.46 USDGross price for quantities from 1 pcs - 15.46 USD
Net price for quantities from 3 pcs - 13.53 USDGross price for quantities from 3 pcs - 13.53 USD
Net price for quantities from 5 pcs - 12.56 USDGross price for quantities from 5 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs