+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99535

Extension lead; H07RN-F; 3G2.5mm2; 50m; rubber; black; HEAVY; 16A

Manufacturer: KEL

Manufacturer part number:
W-99535
TME Symbol:
W-99535

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H07RN-F
Cable structure
3G2.5mm2
Cable length
50m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
4
Version
reel, with non-rotating sockets
Manufacturer series
HEAVY
Number of cores
3
Core section
2.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • indoor
  • outdoor
Gross weight12.8099 kg
Certificates
EAN code5902273414612
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-99535
1 in TME stock
Net price for quantities from 1 pcs - 253.16 USDGross price for quantities from 1 pcs - 253.16 USD
Net price for quantities from 3 pcs - 233.69 USDGross price for quantities from 3 pcs - 233.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.