+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99707

Cable; 2x0.75mm2; CEE 7/16 (C) plug,cables; PVC; 1.5m; black; 16A


Manufacturer: PLASTROL

Manufacturer part number:
W-99707
TME Symbol:
W-99707

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
1.5m
Version
with switch
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
16A
Rated voltage
0.25kV
IP rating
IP20
Cable application
indoor
Wire cross-section shape
flat
Connector colour
black
Cable/adapter structure
  • cables
  • CEE 7/16 (C) plug
Gross weight69.09 g
Certificates
EAN code5902273415732
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-99707
11 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 3 pcs - 3.17 USDGross price for quantities from 3 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.