+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99930

Extension lead; H05RR-F; 3G2.5mm2; 1.5m; rubber; black; EXTREM; 16A


Manufacturer: KEL

Manufacturer part number:
W-99930
TME Symbol:
W-99930

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G2.5mm2
Cable length
1.5m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
3
Manufacturer series
EXTREM
Number of cores
3
Core section
2.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Application of connection lead
camping
Cable/adapter structure
  • CEE 7/5 (E) socket
  • IEC 60309 2P+E plug
Gross weight598.2 g
Certificates
EAN code5902273429463
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-99930
6 in TME stock
Net price for quantities from 1 pcs - 25.35 USDGross price for quantities from 1 pcs - 25.35 USD
Net price for quantities from 3 pcs - 23.40 USDGross price for quantities from 3 pcs - 23.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.