+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-99943

Extension lead; H07BQ-F; 3G2.5mm2; 3m; PUR; blue; Sockets no: 1


Manufacturer: KEL

Manufacturer part number:
W-99943
TME Symbol:
W-99943

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H07BQ-F
Cable structure
3G2.5mm2
Cable length
3m
Wire insulation material
PUR
IP rating
IP44
Insulation colour
blue
Number of sockets
1
Manufacturer series
EXTREM
Number of cores
3
Core section
2.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Application of connection lead
camping
Cable/adapter structure
  • CEE 7/5 (E) socket
  • IEC 60309 2P+E plug
Gross weight630.3 g
Certificates
EAN code5902273429593
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-99943
7 in TME stock
Net price for quantities from 1 pcs - 24.96 USDGross price for quantities from 1 pcs - 24.96 USD
Net price for quantities from 3 pcs - 23.04 USDGross price for quantities from 3 pcs - 23.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.