+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W08-4

Generator: high voltage; 230VAC; OUT: 4; 0÷120°C; 20kV

Manufacturer: MIFLEX

Manufacturer part number: -
TME Symbol:
W08-4

Specification

Manufacturer
MIFLEX
Type of generator
high voltage
Operating voltage
230V AC
Number of outputs
4
Operating temperature
0...120°C
Electrical life
4000000 cycles
Output voltage
20kV
Gross weight61.841 g
Certificates
See other products in this category: HV generators MIFLEX
*
W08-4
Product withdrawn from the offer
Use the specification table below to search for similar products