+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WIZNET | |
Type of integrated circuit | Ethernet controller | |
Case | LQFP64 | |
Mounting | SMD | |
Communictions protocol | ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP | |
Number of channels | 4 | |
TX/RX buffer size | 32 kB | |
Operating temperature | -40...85°C |