+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W3M27000000B10FC1N

Generator: quartz; 27MHz; 10pF; ±30ppm; ±3ppm/year; 3.2x2.5x0.7mm


Manufacturer: WTL

Manufacturer part number:
W3M27000000B10FC1N
TME Symbol:
W3M27000000B10FC1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
27MHz
Capacitance
10pF
Frequency stability
±30ppm
Time stability
±3ppm/year
Dimensions
3.2x2.5x0.7mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3M27000000B10FC1N
0 in TME stock
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.