+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W4I04000000E30BRN

Generator: ceramic; 4MHz; 30pF; 9.5x5.5mm; -25÷85°C

NEW

Manufacturer: WTL

Manufacturer part number:
W4I04000000E30BRN
TME Symbol:
W4I04000000E30BRN

Specification

Manufacturer
WTL
Type of generator
ceramic
Frequency
4MHz
Capacitance
30pF
Dimensions
9.5x5.5mm
Operating temperature
-25...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W4I04000000E30BRN
0 in TME stock
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 5 000)