+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5500-EVB-PICO

Dev.kit: Ethernet; prototype board; Comp: RP2040,W5500; 75x21mm


Manufacturer: WIZNET

Manufacturer part number:
W5500-EVB-PICO
TME Symbol:
W5500-EVB-PICO

Specification

Manufacturer
WIZNET
Type of development kit
Ethernet
Kit contents
prototype board
Components
RP2040, W5500
Programmers and development kits features
Raspberry Pi PICO compatible
Connection
20pin x2, RJ45, USB micro
Dimensions
75x21mm
Interface
  • ADC
  • Ethernet
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Gross weight17.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others WIZNET,
*
W5500-EVB-PICO
0 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 5 pcs - 13.00 USDGross price for quantities from 5 pcs - 13.00 USD
Net price for quantities from 20 pcs - 12.31 USDGross price for quantities from 20 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product