+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W59-511

Switch: push-button; Pos: 2; SPST-NO; 0.125A/125VAC; 0.1A/50VDC


Manufacturer: ITW LUMEX SWITCH

Manufacturer part number:
W59-511
TME Symbol:
W59-511

Specification

Manufacturer
ITW LUMEX SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.125A / 125V AC
DC contacts rating @R
0.1A / 50V DC
Switching method
OFF-(ON)
IP rating
IP67 (from the front)
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
3N
Button shape
round
Mounting hole dimensions
Ø13.6mm
Actuator colour
red
Mounting
on panel
Operating temperature
-40...105°C
Gross weight3.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ITW LUMEX SWITCH,
*
W59-511
0 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 10 pcs - 9.16 USDGross price for quantities from 10 pcs - 9.16 USD
Net price for quantities from 50 pcs - 8.31 USDGross price for quantities from 50 pcs - 8.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs