+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5E480000000S0E21N

Resonator: SAW; 480MHz; SMD; 5x5mm; -25÷85°C


Manufacturer: WTL

Manufacturer part number:
W5E480000000S0E21N
TME Symbol:
W5E480000000S0E21N

Specification

Manufacturer
WTL
Type of resonator
SAW
Frequency
480MHz
Mounting
SMD
Dimensions (a x b x c)
5x5mm
Operating temperature
-25...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W5E480000000S0E21N
0 in TME stock
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.