+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5K08000000G33ZCCN

Generator: XO; 8MHz; 15pF; ±50ppm; ±3ppm/year; 5x3.2x1.2mm; 3.3V


Manufacturer: WTL

Manufacturer part number:
W5K08000000G33ZCCN
TME Symbol:
W5K08000000G33ZCCN

Specification

Manufacturer
WTL
Type of generator
XO
Frequency
8MHz
Capacitance
15pF
Frequency stability
±50ppm
Time stability
±3ppm/year
Dimensions
5x3.2x1.2mm
Operating voltage
3.3V
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W5K08000000G33ZCCN
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.