+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W6100-EVB-PICO

Dev.kit: Ethernet; prototype board; Comp: RP2040,W6100; 75x21mm


Manufacturer: WIZNET

Manufacturer part number:
W6100-EVB-PICO
TME Symbol:
W6100-EVB-PICO

Specification

Manufacturer
WIZNET
Type of development kit
Ethernet
Kit contents
prototype board
Components
RP2040, W6100
Programmers and development kits features
Raspberry Pi PICO compatible
Connection
20pin x2, RJ45, USB B micro
Dimensions
75x21mm
Interface
  • ADC
  • Ethernet
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Gross weight17.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others WIZNET,
*
W6100-EVB-PICO
26 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 5 pcs - 13.11 USDGross price for quantities from 5 pcs - 13.11 USD
Net price for quantities from 20 pcs - 12.31 USDGross price for quantities from 20 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product