+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

W7200

IC: Ethernet controller; octal; LGA60; 3.3VDC; Ch: 8; -40÷85°C

Manufacturer: WIZNET

Manufacturer part number:
W7200
TME Symbol:
W7200

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Kind of integrated circuit
octal
Case
LGA60
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Number of channels
8
TX/RX buffer size
32 kB
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Integrated circuit features
  • MAC
  • PHY
  • TCP/IP
Gross weight0.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET
*
W7200
Product withdrawn from the offer
Use the specification table below to search for similar products