+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W7K48000000H33ZDCN

Generator: XO; 48MHz; 15pF; ±100ppm; ±3ppm/year; 7x5x1.3mm; 3.3V

Manufacturer: WTL

Manufacturer part number:
W7K48000000H33ZDCN
TME Symbol:
W7K48000000H33ZDCN

Specification

Manufacturer
WTL
Type of generator
XO
Frequency
48MHz
Capacitance
15pF
Frequency stability
±100ppm
Time stability
±3ppm/year
Dimensions
7x5x1.3mm
Operating voltage
3.3V
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W7K48000000H33ZDCN
0 in TME stock
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.