+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W7K64000000H50ZCCN

Generator: XO; 64MHz; 15pF; ±100ppm; ±3ppm/year; 7x5x1.3mm; 5V

Manufacturer: WTL

Manufacturer part number:
W7K64000000H50ZCCN
TME Symbol:
W7K64000000H50ZCCN

Specification

Manufacturer
WTL
Type of generator
XO
Frequency
64MHz
Capacitance
15pF
Frequency stability
±100ppm
Time stability
±3ppm/year
Dimensions
7x5x1.3mm
Operating voltage
5V
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W7K64000000H50ZCCN
0 in TME stock
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1 000)