+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W8M50000000B08BC1N

Generator: quartz; 50MHz; 8pF; ±10ppm; ±3ppm/year; 1.6x1.2x0.35mm

Manufacturer: WTL

Manufacturer part number:
W8M50000000B08BC1N
TME Symbol:
W8M50000000B08BC1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
50MHz
Capacitance
8pF
Frequency stability
±10ppm
Time stability
±3ppm/year
Dimensions
1.6x1.2x0.35mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W8M50000000B08BC1N
0 in TME stock
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 3 000)