+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W9C16000000K33QBCN

Generator: TCXO; 16MHz; 15pF; ±1ppm; ±1ppm/year; 5x3.2x1.2mm; 3.3V

Manufacturer: WTL

Manufacturer part number:
W9C16000000K33QBCN
TME Symbol:
W9C16000000K33QBCN

Specification

Manufacturer
WTL
Type of generator
TCXO
Frequency
16MHz
Capacitance
15pF
Frequency stability
±1ppm
Time stability
±1ppm/year
Dimensions
5x3.2x1.2mm
Operating voltage
3.3V
Operating temperature
-10...60°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W9C16000000K33QBCN
0 in TME stock
Net price for quantities from 1000 pcs - 6.50 USDGross price for quantities from 1000 pcs - 6.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.