+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WA301

Meter: wideband amplifier; Output signal: 30Vp-p; 1MHz

Manufacturer: AIM-TTI

Manufacturer part number:
WA301
TME Symbol:
WA301

Specification

Manufacturer
AIM-TTI
Type of meter
wideband amplifier
Dimensions
230x210x75mm
Output signal
30Vp-p
Bandwidth
1MHz
Supply voltage
  • 100...240V AC
Gross weight1.9137 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
WA301
2 in TME stock
Net price for quantities from 1 pcs - 300.95 USDGross price for quantities from 1 pcs - 300.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.