+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAADAAZ2

Mains adapter; red; IEC C7 female,IEC C8 male


Manufacturer: SONEL

Manufacturer part number:
WAADAAZ2
TME Symbol:
WAADAAZ2

Specification

Manufacturer
SONEL
Type of test accessories
mains adapter
Colour
red
Conform to the norm
CAT II 300V EN 61010
Related items
MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, PQM-707-ENG, PQM-707-PL
Cable/adapter structure
  • IEC C7 female
  • IEC C8 male
Gross weight300 g
EAN code5907624025035

WATCH VIDEO

See other products in this category: Accessories - Others SONEL,
*
WAADAAZ2
0 in TME stock
Net price for quantities from 1 pcs - 51.30 USDGross price for quantities from 1 pcs - 51.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.