+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAADAM4M6BU

Voltage adapter; blue; banana socket,M4/M6 thread; 1pcs.

Manufacturer: SONEL

Manufacturer part number:
WAADAM4M6BU
TME Symbol:
WAADAM4M6BU

Specification

Manufacturer
SONEL
Type of test accessories
voltage adapter
Colour
blue
Conform to the norm
CAT III 1000V EN 61010
Related items
PQM-700-ENG, PQM-700-PL, PQM-707-ENG, PQM-707-PL, PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL
Quantity in set/package
1pcs.
Cable/adapter structure
  • banana socket
  • M4/M6 thread
Gross weight300 g
EAN code5907624099197

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations SONEL,
*
WAADAM4M6BU
0 in TME stock
Net price for quantities from 1 pcs - 25.13 USDGross price for quantities from 1 pcs - 25.13 USD
No. of pieces (Multiplicity: 1)