+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAADAPRZKPL1

Adapter; black,blue,green; 32A; banana socket; 5pcs.


Manufacturer: SONEL

Manufacturer part number:
WAADAPRZKPL1
TME Symbol:
WAADAPRZKPL1

Specification

Manufacturer
SONEL
Type of test accessories
adapter
Colour
black, blue, green
Current rating
32A
Cable/adapter structure
banana socket
Conform to the norm
CAT II 1000V EN 61010
Related items
PQM-700-ENG, PQM-700-PL, PQM-707-ENG, PQM-707-PL, PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL
Quantity in set/package
5pcs.
Application
control terminals
Gross weight103.9 g
EAN code5907624028647

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations SONEL,
*
WAADAPRZKPL1
4 in TME stock
Net price for quantities from 1 pcs - 41.51 USDGross price for quantities from 1 pcs - 41.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.