+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAAKU03

Rechargeable battery; Ni-MH; 3000mAh; 4.8V; 1pcs.


Manufacturer: SONEL

Manufacturer part number:
WAAKU03
TME Symbol:
WAAKU03

Specification

Manufacturer
SONEL
Type of test accessories
rechargeable battery
Kind of rechargeable battery
Ni-MH
Related items
MMR-620-ENG, MMR-620-PL, MMR-630-ENG, MMR-630-PL
Capacity
3Ah
Rechargeable battery voltage
4.8V
Quantity in set/package
1pcs.
Gross weight262.43 g
EAN code5907624000179

WATCH VIDEO

See other products in this category: Laboratory instruments - Others SONEL,
*
WAAKU03
0 in TME stock
Net price for quantities from 1 pcs - 121.95 USDGross price for quantities from 1 pcs - 121.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.