+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAAKU05

Rechargeable battery; Ni-MH; 3000mAh; 7.2V; 1pcs.

Manufacturer: SONEL

Manufacturer part number:
WAAKU05
TME Symbol:
WAAKU05

Specification

Manufacturer
SONEL
Type of test accessories
rechargeable battery
Kind of rechargeable battery
Ni-MH
Related items
MIC-5000, MPI-508, MPI-511, MRU-101
Capacity
3Ah
Rechargeable battery voltage
7.2V
Quantity in set/package
1pcs.
Gross weight400 g
EAN code5907624000193

WATCH VIDEO

See other products in this category: Laboratory instruments - Others SONEL,
*
WAAKU05
0 in TME stock
Net price for quantities from 1 pcs - 84.62 USDGross price for quantities from 1 pcs - 84.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.